Part Details for 89096-101 by Amphenol FCi
Overview of 89096-101 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89096-102LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Press-Fit. | |
89096-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Press-Fit. | |
89096-202LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Press-Fit, LF. |
Part Details for 89096-101
89096-101 CAD Models
89096-101 Part Data Attributes
|
89096-101
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89096-101
Amphenol FCi
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL (51) | |
Contact Finish Termination | TIN LEAD (59) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89096-101
This table gives cross-reference parts and alternative options found for 89096-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89096-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70219-230 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | 89096-101 vs 70219-230 |
ESQT-102-02-M-Q-309 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | 89096-101 vs ESQT-102-02-M-Q-309 |
70219-301 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | 89096-101 vs 70219-301 |
85867-221 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 89096-101 vs 85867-221 |
723779221 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Female, IDC Terminal | 89096-101 vs 723779221 |
89039-1,-2,-3,-911 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | 89096-101 vs 89039-1,-2,-3,-911 |
85903-301 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 89096-101 vs 85903-301 |
HM1F41FAP028L5 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | 89096-101 vs HM1F41FAP028L5 |
51967-30000800AC | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | 89096-101 vs 51967-30000800AC |
85709-912 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Female, IDC Terminal | 89096-101 vs 85709-912 |