Part Details for 89034-104 by Amphenol FCi
Overview of 89034-104 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89034-104
89034-104 CAD Models
89034-104 Part Data Attributes
|
89034-104
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89034-104
Amphenol FCi
Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (315) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89034-104
This table gives cross-reference parts and alternative options found for 89034-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89034-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1451907200 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 89034-104 vs 1451907200 |
50766-C024C | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89034-104 vs 50766-C024C |
84600-324HLF | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 89034-104 vs 84600-324HLF |
9451407266 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 89034-104 vs 9451407266 |
84977-224H | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 89034-104 vs 84977-224H |
54103-T12-24 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89034-104 vs 54103-T12-24 |
50013-372J | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89034-104 vs 50013-372J |
95052-124LF | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89034-104 vs 95052-124LF |
50013-572ALF | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 89034-104 vs 50013-572ALF |
54103-G10-24 | Board Connector, 72 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89034-104 vs 54103-G10-24 |