89034-104 vs 1451907200 feature comparison

89034-104 Amphenol FCi

Buy Now Datasheet

1451907200 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (31) OVER NICKEL
Contact Finish Termination TIN LEAD (315)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Category CO2 Kg 3.7
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 89034-104 with alternatives

Compare 1451907200 with alternatives