Part Details for 88E1111 by Marvell Technology Group Ltd
Overview of 88E1111 by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 88E1111
88E1111 CAD Models
88E1111 Part Data Attributes:
|
88E1111
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1111
Marvell Technology Group Ltd
Micro Peripheral IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XBCC-B96 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |