Part Details for 8822LFM3040LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 8822LFM3040LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8822LFM3040LHN2110
8822LFM3040LHN2110 CAD Models
8822LFM3040LHN2110 Part Data Attributes
|
8822LFM3040LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LFM3040LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3600 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8822LFM3040LHN2110
This table gives cross-reference parts and alternative options found for 8822LFM3040LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LFM3040LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8822LFM3040LHN3110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN2110 vs 8822LFM3040LHN3110 |
NRLRW822M50V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 8822LFM3040LHN2110 vs NRLRW822M50V30X40SF |
2822LFM3040LHN3110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN2110 vs 2822LFM3040LHN3110 |
LGU1H822MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8822LFM3040LHN2110 vs LGU1H822MELB |
HL1H828M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8822LFM3040LHN2110 vs HL1H828M30040HA |
1822LFM3040LHN0110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN2110 vs 1822LFM3040LHN0110 |
LGY1H822MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LFM3040LHN2110 vs LGY1H822MEKB40 |
2822LFM3040LHN2110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN2110 vs 2822LFM3040LHN2110 |
8822LFM3040LHN0110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN2110 vs 8822LFM3040LHN0110 |
50MXC8200MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8822LFM3040LHN2110 vs 50MXC8200MOOESN30X40 |