Part Details for 8822LFM3040LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 8822LFM3040LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8822LFM3040LHN3110
8822LFM3040LHN3110 CAD Models
8822LFM3040LHN3110 Part Data Attributes
|
8822LFM3040LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8822LFM3040LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8822LFM3040LHN3110
This table gives cross-reference parts and alternative options found for 8822LFM3040LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8822LFM3040LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8822LFM3040LHN5110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN3110 vs 8822LFM3040LHN5110 |
2822LFM3040LHN9110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN3110 vs 2822LFM3040LHN9110 |
LGY1H822MELB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 8822LFM3040LHN3110 vs LGY1H822MELB40 |
LGU1H822MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LFM3040LHN3110 vs LGU1H822MEKB |
50MXC8200MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8822LFM3040LHN3110 vs 50MXC8200MEFCSN30X40 |
LGY1H822MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LFM3040LHN3110 vs LGY1H822MEKB40 |
1822LFM3040LHN7110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN3110 vs 1822LFM3040LHN7110 |
LGU1H822MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | 8822LFM3040LHN3110 vs LGU1H822MEUB |
50MXC8200MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8822LFM3040LHN3110 vs 50MXC8200MSN30X40 |
1822LFM3040LHN3110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8822LFM3040LHN3110 vs 1822LFM3040LHN3110 |