Part Details for 87C51RB/BQA by Teledyne e2v
Overview of 87C51RB/BQA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8085AH/BQA | Rochester Electronics | 8085AH - MD8085AH/BQA (DM: 7901001QA) | |
P87C51RB+4A | Rochester Electronics LLC | P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP | |
P87C51RB2FA | Rochester Electronics LLC | P87C51 - 80C51, MCS 51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for 87C51RB/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87C51RB/BQA
|
Avnet Americas | CONTROLLER, 8-BIT, HIGH-PERFORMANCE, WIT - Rail/Tube (Alt: 87C51RB/BQA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 87C51RB/BQA
87C51RB/BQA CAD Models
87C51RB/BQA Part Data Attributes
|
87C51RB/BQA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
87C51RB/BQA
Teledyne e2v
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | UVPROM | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 12 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C51RB/BQA
This table gives cross-reference parts and alternative options found for 87C51RB/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C51RB/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9056401XX | Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, | Teledyne e2v | 87C51RB/BQA vs 5962-9056401XX |
P87C51FB | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | 87C51RB/BQA vs P87C51FB |
LD87C51FB | Microcontroller, 8-Bit, UVPROM, 12MHz, CMOS, CDIP44, PLASTIC, LCC-44 | Rochester Electronics LLC | 87C51RB/BQA vs LD87C51FB |
5962-9056401XA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, | Teledyne e2v | 87C51RB/BQA vs 5962-9056401XA |
AP87C51FB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 87C51RB/BQA vs AP87C51FB |
5962-9056401XA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 87C51RB/BQA vs 5962-9056401XA |
LD87C51FB | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, PLASTIC, LCC-44 | Intel Corporation | 87C51RB/BQA vs LD87C51FB |