87CNQ020SLPBF
International Rectifier
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon

Overview of 87CNQ020SLPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 87CNQ020SLPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87CNQ020SLPBF by International Rectifier

87CNQ020SLPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
6000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 87CNQ020SLPBF
    International Rectifier
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon
    VS

Alternate Parts for 87CNQ020SLPBF

This table gives cross-reference parts and alternative options found for 87CNQ020SLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87CNQ020SLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87CNQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020
87CNQ020ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 87CNQ020SLPBF vs 87CNQ020ASL
87CNQ020SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020SM
87CNQ020ASM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN International Rectifier 87CNQ020SLPBF vs 87CNQ020ASM
87CNQ020ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN Vishay Intertechnologies 87CNQ020SLPBF vs 87CNQ020ASL
87CNQ020A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN Vishay Intertechnologies 87CNQ020SLPBF vs 87CNQ020A
87CNQ020R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020R
87CNQ020-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020-G
87CNQ020SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020SM-G
87CNQ020A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, Microsemi Corporation 87CNQ020SLPBF vs 87CNQ020A
Part Number Description Manufacturer Compare
87CNQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020
87CNQ020SM-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020SM-G
87CNQ020A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN International Rectifier 87CNQ020SLPBF vs 87CNQ020A
87CNQ020A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN Vishay Intertechnologies 87CNQ020SLPBF vs 87CNQ020A
87CNQ020SL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SL, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020SL
87CNQ020SM Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SM, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020SM
87CNQ020A Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, Microsemi Corporation 87CNQ020SLPBF vs 87CNQ020A
87CNQ020A Rectifier Diode, Defense Logistics Agency 87CNQ020SLPBF vs 87CNQ020A
87CNQ020R Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN Sensitron Semiconductors 87CNQ020SLPBF vs 87CNQ020R
87CNQ020ASL Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN International Rectifier 87CNQ020SLPBF vs 87CNQ020ASL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87CNQ020SLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87CNQ020SLPBF by International Rectifier

  • Please alert me when 87CNQ020SLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87CNQ020SLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87CNQ020SLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87CNQ020SLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87CNQ020SLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87CNQ020SLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: