Part Details for 87CNQ020A by International Rectifier
Overview of 87CNQ020A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87CNQ020A
87CNQ020A CAD Models
87CNQ020A Part Data Attributes
|
87CNQ020A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
87CNQ020A
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, D61-8, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 87CNQ020A
This table gives cross-reference parts and alternative options found for 87CNQ020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87CNQ020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87CNQ020ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 87CNQ020A vs 87CNQ020ASL |
87CNQ020APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020APBF |
87CNQ020SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020SM-G |
87CNQ020R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020R |
87CNQ020ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020ASLPBF |
87CNQ020SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon | International Rectifier | 87CNQ020A vs 87CNQ020SM |
87CNQ020SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020SM |
87CNQ020ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020ASMPBF |
87CNQ020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, | Microsemi Corporation | 87CNQ020A vs 87CNQ020A |
87CNQ020ASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 87CNQ020A vs 87CNQ020ASLPBF |