Part Details for 87CNQ020A by Vishay Intertechnologies
Overview of 87CNQ020A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87CNQ020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-87CNQ020A
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V 80A Schottky D61-8 RoHS: Not Compliant | 0 |
|
$14.4800 | Order Now |
Part Details for 87CNQ020A
87CNQ020A CAD Models
87CNQ020A Part Data Attributes
|
87CNQ020A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
87CNQ020A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, D61-8, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 87CNQ020A
This table gives cross-reference parts and alternative options found for 87CNQ020A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87CNQ020A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87CNQ020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020 |
87CNQ020ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020ASL |
87CNQ020SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020SM |
87CNQ020ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 87CNQ020A vs 87CNQ020ASM |
87CNQ020ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, D61-8-SL, 3 PIN | Vishay Intertechnologies | 87CNQ020A vs 87CNQ020ASL |
87CNQ020R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020R |
87CNQ020-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020-G |
87CNQ020SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, LEAD FREE, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020SM-G |
87CNQ020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, | Microsemi Corporation | 87CNQ020A vs 87CNQ020A |
87CNQ020SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 20V V(RRM), Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 87CNQ020A vs 87CNQ020SL |