-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1520
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 87758-0817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8626 |
|
$0.5280 / $1.0400 | Buy Now |
DISTI #
59J1557
|
Newark | Board-Board Connector Header, 8Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Unshroudedrohs Compliant: Yes |Molex 87758-0817 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
538-87758-0817
|
Mouser Electronics | Headers & Wire Housings MGrid VHdr .76AuLF 8 id VHdr .76AuLF 8Ckt RoHS: Compliant | 2265 |
|
$0.4530 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
8626 Partner Stock |
|
$0.3641 / $0.4406 | Buy Now |
DISTI #
87758-0817
|
TTI | Headers & Wire Housings MGrid VHdr .76AuLF 8 id VHdr .76AuLF 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Each | Americas - 0 |
|
$0.3930 / $0.4270 | Buy Now |
DISTI #
MOL87758-0817
|
Interstate Connecting Components | MGRID VHDR .76AULF 8CKT | 444 |
|
$0.5037 / $0.6368 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
8626 Partner Stock |
|
$0.3641 / $0.4406 | Buy Now |
DISTI #
10197663
|
TestEquity LLC | Molex 87758-0817 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.76um Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | 8626 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87758-0817
Molex
Buy Now
Datasheet
|
Compare Parts:
87758-0817
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87758-0817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87758-0817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-G61-04 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 87758-0817 vs 98423-G61-04 |
87833-0832 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-0817 vs 87833-0832 |
98423-G61-04ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87758-0817 vs 98423-G61-04ULF |
87759-0814 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-0817 vs 87759-0814 |
10078995-G02-08ALF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 87758-0817 vs 10078995-G02-08ALF |
98464-G61-08ULF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87758-0817 vs 98464-G61-08ULF |
10078995-G01-08ULF | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 8 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 87758-0817 vs 10078995-G01-08ULF |
87759-0874 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 87758-0817 vs 87759-0874 |
98423-G61-04ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87758-0817 vs 98423-G61-04ULF |
98424-F52-08ALF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87758-0817 vs 98424-F52-08ALF |