Part Details for 87687-034C by Amphenol FCi
Overview of 87687-034C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87687-034C
87687-034C CAD Models
87687-034C Part Data Attributes
|
87687-034C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87687-034C
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87687-034C
This table gives cross-reference parts and alternative options found for 87687-034C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87687-034C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-5345 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 87687-034C vs 14-56-5345 |
842-812-3410-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87687-034C vs 842-812-3410-6AA |
E842-812-3409-334H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87687-034C vs E842-812-3409-334H |
71612-034L | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-034C vs 71612-034L |
39-53-4343 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 87687-034C vs 39-53-4343 |
842-812-3436-5AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87687-034C vs 842-812-3436-5AA |
77335-434 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87687-034C vs 77335-434 |
71247-0037 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 87687-034C vs 71247-0037 |
842-812-3438-418H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 87687-034C vs 842-812-3438-418H |
39-51-2343 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 87687-034C vs 39-51-2343 |