Part Details for 39-53-4343 by Molex
Overview of 39-53-4343 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 39-53-4343
39-53-4343 CAD Models
39-53-4343 Part Data Attributes
|
39-53-4343
Molex
Buy Now
Datasheet
|
Compare Parts:
39-53-4343
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN (39) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-53-4343
This table gives cross-reference parts and alternative options found for 39-53-4343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-53-4343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-5345 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 39-53-4343 vs 14-56-5345 |
842-812-3410-6AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 39-53-4343 vs 842-812-3410-6AA |
E842-812-3409-334H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 39-53-4343 vs E842-812-3409-334H |
71612-034L | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-53-4343 vs 71612-034L |
842-812-3436-5AA | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 39-53-4343 vs 842-812-3436-5AA |
77335-434 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 39-53-4343 vs 77335-434 |
71247-0037 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 39-53-4343 vs 71247-0037 |
842-812-3438-418H | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 39-53-4343 vs 842-812-3438-418H |
39-51-2343 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 39-53-4343 vs 39-51-2343 |
0039534340 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-53-4343 vs 0039534340 |