Part Details for 87606-307C by Amphenol FCi
Overview of 87606-307C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87606-307C
87606-307C CAD Models
87606-307C Part Data Attributes
|
87606-307C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87606-307C
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD (149) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87606-307C
This table gives cross-reference parts and alternative options found for 87606-307C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-307C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87606-307C vs 87606-607 |
1357260000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 87606-307C vs 1357260000 |
FCN-723B014/2 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Socket | FUJITSU Component Ltd | 87606-307C vs FCN-723B014/2 |
66564-714 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87606-307C vs 66564-714 |
91615-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 87606-307C vs 91615-307 |
RS2-14-SG-15-BU | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-307C vs RS2-14-SG-15-BU |
BCS-114-F-D-HE | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 87606-307C vs BCS-114-F-D-HE |
91618-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 87606-307C vs 91618-307 |
SM14B-SRSS | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | 87606-307C vs SM14B-SRSS |
73369-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 87606-307C vs 73369-014 |