Part Details for 66564-714 by Amphenol FCi
Overview of 66564-714 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 66564-714
66564-714 CAD Models
66564-714 Part Data Attributes
|
66564-714
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66564-714
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66564-714
This table gives cross-reference parts and alternative options found for 66564-714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66564-714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 66564-714 vs 87606-607 |
1357260000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 66564-714 vs 1357260000 |
FCN-723B014/2 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Socket | FUJITSU Component Ltd | 66564-714 vs FCN-723B014/2 |
91615-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 66564-714 vs 91615-307 |
RS2-14-SG-15-BU | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 66564-714 vs RS2-14-SG-15-BU |
BCS-114-F-D-HE | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 66564-714 vs BCS-114-F-D-HE |
91618-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 66564-714 vs 91618-307 |
SM14B-SRSS | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | 66564-714 vs SM14B-SRSS |
87606-307C | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 66564-714 vs 87606-307C |
73369-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 66564-714 vs 73369-014 |