Part Details for 87483-9 by TE Connectivity
Overview of 87483-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87483-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1846
|
Newark | 40 Modiv Hsg Comp Dr 0.100 Ears |Amp Te Connectivity 87483-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$4.5700 | Buy Now |
DISTI #
93B4337
|
Newark | 40 Modiv Hsg Comp Dr .100 Ears Rohs Compliant: Yes |Amp Te Connectivity 87483-9 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 | Buy Now |
DISTI #
A114573-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2200 In Stock |
|
$3.9984 / $6.6000 | Buy Now |
DISTI #
87483-9
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87483-9) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7189 / $4.1987 | Buy Now |
DISTI #
571-87483-9
|
Mouser Electronics | Headers & Wire Housings 40 MODIV HSG COMP DR 0.100 EARS RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
72050964
|
RS | Connector, AMPMODU, 40 Modiv Hsg Comp Dr .100 Ears | TE Connectivity 87483-9 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4100 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$3.5300 | Buy Now |
DISTI #
AMP87483-9
|
Heilind Electronics | 40 MODIV HSG COMP DR .100 EARS | Americas - 0 in Stock |
|
$4.4105 | Buy Now |
|
Onlinecomponents.com | 40 MODIV HSG COMP DR .100 EARS RoHS: Compliant |
2410 In Stock |
|
$3.8800 / $5.8800 | Buy Now |
DISTI #
AMP87483-9
|
Interstate Connecting Components | 40 MODIV HSG COMP DR .100 EARS | 0 |
|
$4.4105 | Buy Now |
Part Details for 87483-9
87483-9 CAD Models
87483-9 Part Data Attributes:
|
87483-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87483-9
TE Connectivity
40 MODIV HSG COMP DR .100 EARS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102437-1; 102437-2; 102920-1; 103455-5 | |
Body Depth | 0.24 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87483-9
This table gives cross-reference parts and alternative options found for 87483-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87483-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-102448-8 | 40 AMPMODU MT ASSY DR.100CL SN | TE Connectivity | 87483-9 vs 6-102448-8 |
2-147747-0 | 40 MODIV VRT DR SFMNT 30AU | TE Connectivity | 87483-9 vs 2-147747-0 |
2-926476-0 | MOD 4 HSG | TE Connectivity | 87483-9 vs 2-926476-0 |
7-535542-0 | 40 MOIDV VRT DR CE 100/130 | TE Connectivity | 87483-9 vs 7-535542-0 |