-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 AMPMODU MT ASSY DR.100CL SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-102448-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3462
|
Newark | 40 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 6-102448-8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $13.0100 | Buy Now |
DISTI #
A33417-ND
|
DigiKey | CONN RCPT 40P IDC 20-22AWG GOLD Min Qty: 1 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7479 / $18.3100 | Buy Now |
DISTI #
6-102448-8
|
Avnet Americas | Conn IDC RCP 40 POS 2.54mm IDT ST Cable Mount - Trays (Alt: 6-102448-8) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$10.0704 / $10.5938 | Buy Now |
DISTI #
571-6-102448-8
|
Mouser Electronics | Headers & Wire Housings HSG DUAL 40P 22-20 RoHS: Compliant | 68 |
|
$11.6100 / $18.3100 | Buy Now |
DISTI #
72049004
|
RS | Connector, AMPMODU, 40 Mt Assy Dr.100Cl Sn | TE Connectivity 6-102448-8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5300 / $16.8800 | RFQ |
|
TE Connectivity | 40 AMPMODU MT ASSY DR.100CL SN Connector Product Type: Connector Assembly Connector & Housing Ty... more RoHS: Compliant Min Qty: 1 | 38 |
|
$25.2100 / $30.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 42 Weeks Container: Tray |
0 Tray |
|
$10.7100 / $10.7700 | Buy Now |
DISTI #
AMP6-102448-8
|
Heilind Electronics | 40 AMPMODU MT ASSY DR.100CL SN | Americas - 0 in Stock |
|
$12.3682 / $13.5750 | Buy Now |
|
Onlinecomponents.com | 40 AMPMODU MT ASSY DR.100CL SN RoHS: Compliant | 0 |
|
$11.2900 / $23.6500 | Buy Now |
DISTI #
6-102448-8
|
TTI | Headers & Wire Housings HSG DUAL 40P 22-20 Min Qty: 120 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$8.2100 / $11.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-102448-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-102448-8
TE Connectivity
40 AMPMODU MT ASSY DR.100CL SN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.24 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 6-102448-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-102448-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172528-6 | TE Connectivity | Check for Price | AMP MODU J REC HSG 40P | 6-102448-8 vs 172528-6 |
2-926476-0 | TE Connectivity | Check for Price | MOD 4 HSG | 6-102448-8 vs 2-926476-0 |
2-925367-0 | TE Connectivity | Check for Price | MOD 4 REC.HSG 2X20P | 6-102448-8 vs 2-925367-0 |
7-535542-0 | TE Connectivity | $7.1688 | 40 MOIDV VRT DR CE 100/130 | 6-102448-8 vs 7-535542-0 |