-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2402MLF | Renesas Electronics Corporation | Multiplier And Zero Delay Buffer | |
2402MLFT | Renesas Electronics Corporation | Multiplier And Zero Delay Buffer | |
SER1052-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1024
|
Newark | Header Connector, pcb Mount, recept,24 Contacts, pin,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 87427-2402 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1168 |
|
$3.3900 | Buy Now |
DISTI #
0874272402
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0874272402) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.8727 | Buy Now |
DISTI #
874272402
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Tray (Alt: 874272402) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 | 0 |
|
RFQ | |
DISTI #
538-87427-2402
|
Mouser Electronics | Headers & Wire Housings 4.2mm WtB RAHdr HT / OMntFlg 2.54Sn 24Ckt RoHS: Compliant | 1155 |
|
$2.8100 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
1168 Partner Stock |
|
$2.4000 / $3.1200 | Buy Now |
DISTI #
77312288
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 5760 |
|
$1.1250 / $1.5484 | Buy Now |
DISTI #
70399307
|
Verical | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1168 |
|
$3.1400 / $3.3300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
874272402-MOL
|
TME | Connector: wire-board Min Qty: 33 | 5760 |
|
$0.9816 / $1.2909 | Buy Now |
DISTI #
87427-2402
|
IBS Electronics | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Mini-Fit JrÃ, ¢, Â, „, Â, ¢, Frame Min Qty: 251 Package Multiple: 1 | 6928 |
|
$3.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-2402
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-2402
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.433 inch | |
Body Depth | 0.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87427-2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87427-2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87427-2413 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 87427-2402 vs 87427-2413 |
87427-2492 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, | Molex | 87427-2402 vs 87427-2492 |
87427-2452 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | 87427-2402 vs 87427-2452 |
87427-2453 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | 87427-2402 vs 87427-2453 |