87427-2452
Molex
Description: Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle

Overview of 87427-2452 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-452MEB Coilcraft Inc General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335,
EPL6024-522MEC Coilcraft Inc General Purpose Inductor, 5.2uH, 20%, Ferrite-Core, 2524
SER8052-452MEC Coilcraft Inc General Purpose Inductor, 4.5uH, 20%, Ferrite-Core, 3335,

CAD Models for 87427-2452 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87427-2452 by Molex

87427-2452
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
MINI-FIT JR
Body Breadth
0.449 inch
Body Depth
0.72 inch
Body Length
2.031 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
100u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
9 A
Reference Standard
CSA,UL,VDE
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Withdrawl Force-Min
3.0024 N
Want to compare parts?
  1. 87427-2452
    Molex
    Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
    VS

Alternate Parts for 87427-2452

This table gives cross-reference parts and alternative options found for 87427-2452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87427-2452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87427-2413 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE Molex 87427-2452 vs 87427-2413
87427-2492 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Molex 87427-2452 vs 87427-2492
87427-2402 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE Molex 87427-2452 vs 87427-2402
87427-2453 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle Molex 87427-2452 vs 87427-2453

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87427-2452 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87427-2452 by Molex

Select Manufacturer
Which Manufacturer of 87427-2452 would you like to use for your alert(s)?
  • Please alert me when 87427-2452 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87427-2452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87427-2452 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87427-2452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87427-2452.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87427-2452 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: