87173-514
Description: Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 87173-514 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for 87173-514 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87173-514 by Amphenol Communications Solutions

87173-514
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 87173-514
    Amphenol Communications Solutions
    Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 87173-514

This table gives cross-reference parts and alternative options found for 87173-514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87173-514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87173-514LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87173-514 vs 87173-514LF
87173-514LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 87173-514 vs 87173-514LF
Part Number Description Manufacturer Compare
71958-507J Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 87173-514 vs 71958-507J
842-812-1404-534H Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 87173-514 vs 842-812-1404-534H
E842-812-1445-6AA Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 87173-514 vs E842-812-1445-6AA
71247-0004 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Molex 87173-514 vs 71247-0004
71973-6307 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 87173-514 vs 71973-6307
68609-314 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 87173-514 vs 68609-314
87173-114LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87173-514 vs 87173-114LF
86456-214 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 87173-514 vs 86456-214
91596-114TRLF Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. Amphenol Communications Solutions 87173-514 vs 91596-114TRLF
20021321-00214T1LF Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 87173-514 vs 20021321-00214T1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87173-514 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87173-514 by Amphenol Communications Solutions

  • Please alert me when 87173-514 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87173-514 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87173-514 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87173-514 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87173-514.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87173-514 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: