Part Details for 71958-507J by Amphenol FCi
Overview of 71958-507J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 71958-507J
71958-507J CAD Models
71958-507J Part Data Attributes
|
71958-507J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71958-507J
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (80) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-507J
This table gives cross-reference parts and alternative options found for 71958-507J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-507J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1404-534H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 71958-507J vs 842-812-1404-534H |
E842-812-1445-6AA | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 71958-507J vs E842-812-1445-6AA |
71247-0004 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71958-507J vs 71247-0004 |
71973-6307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71958-507J vs 71973-6307 |
68609-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71958-507J vs 68609-314 |
87173-114LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71958-507J vs 87173-114LF |
86456-214 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-507J vs 86456-214 |
91596-114TRLF | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 71958-507J vs 91596-114TRLF |
20021321-00214T1LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 71958-507J vs 20021321-00214T1LF |
87173-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-507J vs 87173-514 |