There are no models available for this part yet.
Overview of 87024-625CTLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87024-625CTLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 50 Positions, Locator Mounting style. | |
87024-610TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style. | |
87024-630TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 60 Positions, Locator Mounting style. |
Price & Stock for 87024-625CTLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC8922
|
Newark | Rib Cage Ii Vcc Sm W/Loc-87024-625Ctlf/Tube |Amphenol Communications Solutions 87024-625CTLF RoHS: Not Compliant Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.7200 | Buy Now | |
DISTI #
87024-625CTLF-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 459 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6459 | Buy Now | |
Future Electronics | 50 Position 0.05 GOLD SMD CONN Socket RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 17 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $3.3700 | Buy Now | ||
DISTI #
C1S227400420234
|
Chip1Stop | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube RoHS: Compliant | 530 |
|
$4.1700 | Buy Now |
CAD Models for 87024-625CTLF by Amphenol Communications Solutions
Part Data Attributes for 87024-625CTLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
50
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Board Mounting Option
|
LOCATING POSTS
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.187 inch
|
Body Length
|
1.37 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.529 N
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.175 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.417 N
|
Alternate Parts for 87024-625CTLF
This table gives cross-reference parts and alternative options found for 87024-625CTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87024-625CTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021311-00050T9LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87024-625CTLF vs 20021311-00050T9LF |
55513-050LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87024-625CTLF vs 55513-050LF |
20021323-00050D4LF | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 50 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 87024-625CTLF vs 20021323-00050D4LF |
RSM-125-02-S-D-K | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 87024-625CTLF vs RSM-125-02-S-D-K |
87023-625TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87024-625CTLF vs 87023-625TR |
20021323-00050D4LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87024-625CTLF vs 20021323-00050D4LF |
20021323-10050T4LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87024-625CTLF vs 20021323-10050T4LF |
87023-625TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 87024-625CTLF vs 87023-625TR |
87023-925TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87024-625CTLF vs 87023-925TR |
55513-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 87024-625CTLF vs 55513-050 |