Part Details for 87023-625TR by Amphenol Communications Solutions
Overview of 87023-625TR by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87023-625TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, 50 Positions, 1.27mm (0.05in) Pitch. | |
87023-605LF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style | |
87023-615TRLF | Amphenol Communications Solutions | Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style |
Part Details for 87023-625TR
87023-625TR CAD Models
87023-625TR Part Data Attributes
|
87023-625TR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87023-625TR
Amphenol Communications Solutions
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/GOLD FLASH | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.529 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 87023-625TR
This table gives cross-reference parts and alternative options found for 87023-625TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87023-625TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55513-350LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87023-625TR vs 55513-350LF |
20021311-00050T1LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87023-625TR vs 20021311-00050T1LF |
20021311-00050T9LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87023-625TR vs 20021311-00050T9LF |
20021323-00050D9LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 87023-625TR vs 20021323-00050D9LF |
55513-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 87023-625TR vs 55513-050 |
55513-150LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 87023-625TR vs 55513-150LF |
20021311-00050T1LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 50 contacts | Amphenol Communications Solutions | 87023-625TR vs 20021311-00050T1LF |
87023-925TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 87023-625TR vs 87023-925TR |
20021323-00050D1LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 87023-625TR vs 20021323-00050D1LF |
87264-5058 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 87023-625TR vs 87264-5058 |