86R8LFM1012HTN48E0
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL

Overview of 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd

86R8LFM1012HTN48E0
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
94 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 86R8LFM1012HTN48E0
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 86R8LFM1012HTN48E0

This table gives cross-reference parts and alternative options found for 86R8LFM1012HTN48E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LFM1012HTN48E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86R8LFM1012HTN28F0 CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 86R8LFM1012HTN28F0
86R8LFM1012HTN38E0 CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 86R8LFM1012HTN38E0
16R8LFM1012HTN78EM CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 16R8LFM1012HTN78EM
26R8LFM1012HTN78EP CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 26R8LFM1012HTN78EP
16R8LFM1012HTN78FM CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 16R8LFM1012HTN78FM
86R8LFM1012HTN38F0 CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 86R8LFM1012HTN38F0
26R8LFM1012HTN485P CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 26R8LFM1012HTN485P
26R8LFM1012HTN78EC CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 26R8LFM1012HTN78EC
16R8LFM1012HTN981M CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 16R8LFM1012HTN981M
86R8LFM1012HTN18E0 CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 86R8LFM1012HTN48E0 vs 86R8LFM1012HTN18E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 86R8LFM1012HTN48E0 would you like to use for your alert(s)?
  • Please alert me when 86R8LFM1012HTN48E0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86R8LFM1012HTN48E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86R8LFM1012HTN48E0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86R8LFM1012HTN48E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86R8LFM1012HTN48E0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86R8LFM1012HTN48E0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: