Part Details for 86R8LFM1012HTN38F0 by Fenghua (HK) Electronics Ltd
Overview of 86R8LFM1012HTN38F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86R8LFM1012HTN38F0
86R8LFM1012HTN38F0 CAD Models
86R8LFM1012HTN38F0 Part Data Attributes
|
86R8LFM1012HTN38F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86R8LFM1012HTN38F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 94 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 86R8LFM1012HTN38F0
This table gives cross-reference parts and alternative options found for 86R8LFM1012HTN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LFM1012HTN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LFM1012HTN28F0 | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 86R8LFM1012HTN28F0 |
86R8LFM1012HTN38E0 | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 86R8LFM1012HTN38E0 |
16R8LFM1012HTN78EM | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 16R8LFM1012HTN78EM |
26R8LFM1012HTN78EP | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 26R8LFM1012HTN78EP |
86R8LFM1012HTN48E0 | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 86R8LFM1012HTN48E0 |
16R8LFM1012HTN78FM | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 16R8LFM1012HTN78FM |
26R8LFM1012HTN485P | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 26R8LFM1012HTN485P |
26R8LFM1012HTN78EC | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 26R8LFM1012HTN78EC |
16R8LFM1012HTN981M | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 16R8LFM1012HTN981M |
86R8LFM1012HTN18E0 | CAP,AL2O3,6.8UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 86R8LFM1012HTN38F0 vs 86R8LFM1012HTN18E0 |