Part Details for 86R8LFM0511LMN1F by Fenghua (HK) Electronics Ltd
Overview of 86R8LFM0511LMN1F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86R8LFM0511LMN1F
86R8LFM0511LMN1F CAD Models
86R8LFM0511LMN1F Part Data Attributes
|
86R8LFM0511LMN1F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86R8LFM0511LMN1F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 86R8LFM0511LMN1F
This table gives cross-reference parts and alternative options found for 86R8LFM0511LMN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LFM0511LMN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8LFM0511LMN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LMN1C |
86R8LFM0511LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LM010 |
86R8LFM0511LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LMN7J |
86R8LFM0511LM00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LM00A |
B41043A6685M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | 86R8LFM0511LMN1F vs B41043A6685M008 |
RD1H685M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 86R8LFM0511LMN1F vs RD1H685M05011FS |
UPM1H6R8MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 86R8LFM0511LMN1F vs UPM1H6R8MDD1TA |
86R8LFM0511LMN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LMN7F |
86R8LFM0511LMN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LMN7B |
86R8LFM0511LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN1F vs 86R8LFM0511LM01E |