86R8LFM0511LMN1C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF

Overview of 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd

86R8LFM0511LMN1C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 86R8LFM0511LMN1C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF
    VS

Alternate Parts for 86R8LFM0511LMN1C

This table gives cross-reference parts and alternative options found for 86R8LFM0511LMN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LFM0511LMN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86R8LFM0511LM010 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LM010
86R8LFM0511LMN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LMN7J
86R8LFM0511LM00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LM00A
B41043A6685M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, TDK Corporation 86R8LFM0511LMN1C vs B41043A6685M008
RD1H685M05011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics 86R8LFM0511LMN1C vs RD1H685M05011FS
UPM1H6R8MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 86R8LFM0511LMN1C vs UPM1H6R8MDD1TA
86R8LFM0511LMN7F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LMN7F
86R8LFM0511LMN7B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LMN7B
86R8LFM0511LM01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LM01E
86R8LFM0511LMN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF Fenghua (HK) Electronics Ltd 86R8LFM0511LMN1C vs 86R8LFM0511LMN0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 86R8LFM0511LMN1C would you like to use for your alert(s)?
  • Please alert me when 86R8LFM0511LMN1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86R8LFM0511LMN1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86R8LFM0511LMN1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86R8LFM0511LMN1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86R8LFM0511LMN1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86R8LFM0511LMN1C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: