Part Details for 86R8LFM0511LMN0N by Fenghua (HK) Electronics Ltd
Overview of 86R8LFM0511LMN0N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86R8LFM0511LMN0N
86R8LFM0511LMN0N CAD Models
86R8LFM0511LMN0N Part Data Attributes
|
86R8LFM0511LMN0N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86R8LFM0511LMN0N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 86R8LFM0511LMN0N
This table gives cross-reference parts and alternative options found for 86R8LFM0511LMN0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8LFM0511LMN0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41043A6685M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | TDK Corporation | 86R8LFM0511LMN0N vs B41043A6685M002 |
UPV1H6R8MFH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 86R8LFM0511LMN0N vs UPV1H6R8MFH |
RP1H685M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 86R8LFM0511LMN0N vs RP1H685M05011CS |
UPV1H6R8MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | Nichicon Corporation | 86R8LFM0511LMN0N vs UPV1H6R8MFD1CV |
86R8LFM0511LMN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN0N vs 86R8LFM0511LMN1F |
UPJ1H6R8MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | Nichicon Corporation | 86R8LFM0511LMN0N vs UPJ1H6R8MDD1FV |
UPJ1H6R8MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | Nichicon Corporation | 86R8LFM0511LMN0N vs UPJ1H6R8MDDCM |
UPM1H6R8MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 86R8LFM0511LMN0N vs UPM1H6R8MDD1TD |
86R8LFM0511LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN0N vs 86R8LFM0511LM05M |
86R8LFM0511LM00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 86R8LFM0511LMN0N vs 86R8LFM0511LM00J |