869608-G30
Molex
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 869608-G30 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 869608-G30 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 869608-G30 by Molex

869608-G30
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 869608-G30
    Molex
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 869608-G30

This table gives cross-reference parts and alternative options found for 869608-G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869608-G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0010511081 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 869608-G30 vs 0010511081
A11-508-08-17-T Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Antelec 869608-G30 vs A11-508-08-17-T
1776453-8 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE TE's AMP 869608-G30 vs 1776453-8
868608-G30 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 869608-G30 vs 868608-G30
39861-0808 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 869608-G30 vs 39861-0808
A11-508-08-17-G Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Antelec 869608-G30 vs A11-508-08-17-G
861508-10A Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 869608-G30 vs 861508-10A
868608 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 869608-G30 vs 868608
39981-0408 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 869608-G30 vs 39981-0408
10-51-1081 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 869608-G30 vs 10-51-1081

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 869608-G30 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 869608-G30 by Molex

Select Manufacturer
Which Manufacturer of 869608-G30 would you like to use for your alert(s)?
  • Please alert me when 869608-G30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 869608-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 869608-G30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 869608-G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 869608-G30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 869608-G30 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: