Part Details for 0010511081 by Molex
Overview of 0010511081 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0010511081
0010511081 CAD Models
0010511081 Part Data Attributes
|
0010511081
Molex
Buy Now
Datasheet
|
Compare Parts:
0010511081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010511081
This table gives cross-reference parts and alternative options found for 0010511081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010511081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A11-508-08-9-G | Antelec | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0010511081 vs A11-508-08-9-G |
865608-10A | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0010511081 vs 865608-10A |
0010191081 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0010511081 vs 0010191081 |
868608-10A | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0010511081 vs 868608-10A |
861508-G30 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0010511081 vs 861508-G30 |
868608 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0010511081 vs 868608 |
10-45-5081 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0010511081 vs 10-45-5081 |
39860-1308 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0010511081 vs 39860-1308 |
1776453-8 | TE Connectivity | Check for Price | CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE | 0010511081 vs 1776453-8 |
869608-G30 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0010511081 vs 869608-G30 |