Part Details for 865910 by Molex
Overview of 865910 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 865910
865910 CAD Models
865910 Part Data Attributes
|
865910
Molex
Buy Now
Datasheet
|
Compare Parts:
865910
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 865910
This table gives cross-reference parts and alternative options found for 865910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 865910 vs 861910 |
868910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 865910 vs 868910 |
865910-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 865910 vs 865910-G30 |
39860-1210 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 865910 vs 39860-1210 |
861910-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 865910 vs 861910-G30 |
861810-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 865910 vs 861810-G30 |
39860-0610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 865910 vs 39860-0610 |
861810-10A | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 865910 vs 861810-10A |
A11-C-508-10-9-T | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 865910 vs A11-C-508-10-9-T |
39861-1210 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 865910 vs 39861-1210 |