There are no models available for this part yet.
Overview of 39861-1210 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-861LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 48S 1P Right Angle Header, Solder To Board | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
CAD Models for 39861-1210 by Molex
Part Data Attributes for 39861-1210 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 39861-1210
This table gives cross-reference parts and alternative options found for 39861-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39861-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39861-1210 vs 861910 |
868910 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39861-1210 vs 868910 |
865910-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39861-1210 vs 865910-G30 |
39860-1210 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39861-1210 vs 39860-1210 |
861910-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39861-1210 vs 861910-G30 |
861810-G30 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39861-1210 vs 861810-G30 |
39860-0610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39861-1210 vs 39860-0610 |
861810-10A | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 39861-1210 vs 861810-10A |
A11-C-508-10-9-T | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | 39861-1210 vs A11-C-508-10-9-T |
39860-1410 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 39861-1210 vs 39860-1410 |