Part Details for 8656350067 by Amphenol FCi
Overview of 8656350067 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8656350067
8656350067 CAD Models
8656350067 Part Data Attributes
|
8656350067
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8656350067
Amphenol FCi
Wire Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | MATING: GOLD, TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.068 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8656350067
This table gives cross-reference parts and alternative options found for 8656350067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8656350067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656450067 | Wire Terminal | Amphenol FCi | 8656350067 vs 8656450067 |
86564520064LF | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel. | Amphenol Communications Solutions | 8656350067 vs 86564520064LF |
86563050065 | Connector Accessory, Contact, Phosphor Bronze, | Amphenol Communications Solutions | 8656350067 vs 86563050065 |
86564530064 | Wire Terminal | Amphenol FCi | 8656350067 vs 86564530064 |
8656350064LF | Wire Terminal, LEAD FREE | Amphenol FCi | 8656350067 vs 8656350064LF |
86564520065LF | Wire Terminal, ROHS COMPLIANT | Amphenol FCi | 8656350067 vs 86564520065LF |
86563050065 | Wire Terminal | Amphenol FCi | 8656350067 vs 86563050065 |
86564520064 | Wire Terminal | Amphenol FCi | 8656350067 vs 86564520064 |
8656350064 | Wire Terminal | Amphenol FCi | 8656350067 vs 8656350064 |
86564530064LF | Wire Terminal, ROHS COMPLIANT | Amphenol FCi | 8656350067 vs 86564530064LF |