Part Details for 86563050065 by Amphenol Communications Solutions
Overview of 86563050065 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86563050065
86563050065 CAD Models
86563050065 Part Data Attributes
|
86563050065
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86563050065
Amphenol Communications Solutions
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: GOLD, TERMINATION TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 0.76 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Length | 0.189 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 86563050065
This table gives cross-reference parts and alternative options found for 86563050065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86563050065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656450067 | Wire Terminal | Amphenol FCi | 86563050065 vs 8656450067 |
8656350067 | Wire Terminal | Amphenol FCi | 86563050065 vs 8656350067 |
86564520064LF | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel. | Amphenol Communications Solutions | 86563050065 vs 86564520064LF |
86564530064 | Wire Terminal | Amphenol FCi | 86563050065 vs 86564530064 |
8656350064LF | Wire Terminal, LEAD FREE | Amphenol FCi | 86563050065 vs 8656350064LF |
86564520065LF | Wire Terminal, ROHS COMPLIANT | Amphenol FCi | 86563050065 vs 86564520065LF |
86563050065 | Wire Terminal | Amphenol FCi | 86563050065 vs 86563050065 |
86564520064 | Wire Terminal | Amphenol FCi | 86563050065 vs 86564520064 |
8656350064 | Wire Terminal | Amphenol FCi | 86563050065 vs 8656350064 |
86564530064LF | Wire Terminal, ROHS COMPLIANT | Amphenol FCi | 86563050065 vs 86564530064LF |