There are no models available for this part yet.
Overview of 86130643030365E1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130643030365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 86130643030365E1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73462793
|
RS | 86130643030365E1LF-8613 F LF CNR | Amphenol FCI (Amphenol CS) 86130643030365E1LF Min Qty: 1200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ | |
DISTI #
BRG86130643030365E1LF
|
Heilind Electronics | 86130643030365E1LF-8613 F LF C | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG86130643030365E1LF
|
Interstate Connecting Components | 86130643030365E1LF-8613 F LF C | 0 |
|
Buy Now |
CAD Models for 86130643030365E1LF by Amphenol FCi
Part Data Attributes for 86130643030365E1LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 86130643030365E1LF
This table gives cross-reference parts and alternative options found for 86130643030365E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130643030365E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130643030345000 | Board Connector, 64 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 86130643030365E1LF vs 86130643030345000 |
67228-064 | Board Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86130643030365E1LF vs 67228-064 |
MIL-C-55302/62-A64H | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 86130643030365E1LF vs MIL-C-55302/62-A64H |
UMR064MF4KM | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 86130643030365E1LF vs UMR064MF4KM |
851-44-064-10-002000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 86130643030365E1LF vs 851-44-064-10-002000 |
MIL-C-55302/62LE64S | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 86130643030365E1LF vs MIL-C-55302/62LE64S |
MIL-C-55302/62LC64S | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 86130643030365E1LF vs MIL-C-55302/62LC64S |
MIL-C-55302/62-B64M | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 86130643030365E1LF vs MIL-C-55302/62-B64M |
M55302/127-643B | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 86130643030365E1LF vs M55302/127-643B |
MIL-C-55302/62-F64L | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | 86130643030365E1LF vs MIL-C-55302/62-F64L |