Part Details for MIL-C-55302/62-F64L by Winchester Interconnect
Overview of MIL-C-55302/62-F64L by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MIL-C-55302/62-F64L
MIL-C-55302/62-F64L CAD Models
MIL-C-55302/62-F64L Part Data Attributes
|
MIL-C-55302/62-F64L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-F64L
Winchester Interconnect
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDERLESS | |
Total Number of Contacts | 64 |
Alternate Parts for MIL-C-55302/62-F64L
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-F64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-F64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130643030345000 | Board Connector, 64 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | MIL-C-55302/62-F64L vs 86130643030345000 |
67228-064 | Board Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MIL-C-55302/62-F64L vs 67228-064 |
MIL-C-55302/62-A64H | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs MIL-C-55302/62-A64H |
UMR064MF4KM | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs UMR064MF4KM |
851-44-064-10-002000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MIL-C-55302/62-F64L vs 851-44-064-10-002000 |
MIL-C-55302/62LE64S | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs MIL-C-55302/62LE64S |
MIL-C-55302/62LC64S | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs MIL-C-55302/62LC64S |
MIL-C-55302/62-B64M | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs MIL-C-55302/62-B64M |
M55302/127-643B | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MIL-C-55302/62-F64L vs M55302/127-643B |
UMR064MF3KS | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | MIL-C-55302/62-F64L vs UMR064MF3KS |