Part Details for 86094327615755ELF by Amphenol Communications Solutions
Overview of 86094327615755ELF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86094327615755ELF
86094327615755ELF CAD Models
86094327615755ELF Part Data Attributes
|
86094327615755ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86094327615755ELF
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 |
Alternate Parts for 86094327615755ELF
This table gives cross-reference parts and alternative options found for 86094327615755ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86094327615755ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.432.76.15.765.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86094327615755ELF vs 8609.432.76.15.765.000.E1 |
86094327615745000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86094327615755ELF vs 86094327615745000E1 |
8609.432.76.15.765.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094327615755ELF vs 8609.432.76.15.765.000.E1 |
86094327615765000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86094327615755ELF vs 86094327615765000E1 |
86094327615755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86094327615755ELF vs 86094327615755000E1 |
86094327615765ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 86094327615755ELF vs 86094327615765ELF |
8609.432.76.15.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 86094327615755ELF vs 8609.432.76.15.745.000.E1 |
86094327615765ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 86094327615755ELF vs 86094327615765ELF |
86094327615755ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 86094327615755ELF vs 86094327615755ELF |
8609.432.76.15.745.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86094327615755ELF vs 8609.432.76.15.745.000.E1 |