Part Details for 71656-957 by Amphenol Communications Solutions
Overview of 71656-957 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 71656-957
71656-957 CAD Models
71656-957 Part Data Attributes
|
71656-957
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71656-957
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (15.7) | |
Contact Finish Termination | TIN LEAD (118) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71656-957
This table gives cross-reference parts and alternative options found for 71656-957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71656-957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094327625745ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 71656-957 vs 86094327625745ELF |
91322-033 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71656-957 vs 91322-033 |
85289-511 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71656-957 vs 85289-511 |
86094327113758411E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 71656-957 vs 86094327113758411E1 |
86092325113758E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 71656-957 vs 86092325113758E1LF |
70071-831 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71656-957 vs 70071-831 |
8609.432.79.97.758.000 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal | Amphenol FCi | 71656-957 vs 8609.432.79.97.758.000 |
71656-635 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 71656-957 vs 71656-635 |
53298-0482 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 71656-957 vs 53298-0482 |
70070-513 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71656-957 vs 70070-513 |