Part Details for 86093967113745501E1 by Amphenol Communications Solutions
Overview of 86093967113745501E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093967113745501E1
86093967113745501E1 CAD Models
86093967113745501E1 Part Data Attributes
|
86093967113745501E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093967113745501E1
Amphenol Communications Solutions
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 4162 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 86093967113745501E1
This table gives cross-reference parts and alternative options found for 86093967113745501E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113745501E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967113765105E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113745501E1 vs 86093967113765105E |
86093967113755121E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 86093967113755121E1 |
86093967113745640E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 86093967113745640E1 |
8609-396-71-13-755-833-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 8609-396-71-13-755-833-E1 |
86093967113765714E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 86093967113765714E1 |
8609-396-71-13-755-015-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093967113745501E1 vs 8609-396-71-13-755-015-E1 |
8609-396-71-13-755-833-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113745501E1 vs 8609-396-71-13-755-833-E1 |
8609-396-71-13-755-796-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113745501E1 vs 8609-396-71-13-755-796-E1 |
86093967113745251E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 86093967113745251E1 |
86093967113755545E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113745501E1 vs 86093967113755545E1 |