Part Details for 89739-896 by Amphenol FCi
Overview of 89739-896 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89739-896
89739-896 CAD Models
89739-896 Part Data Attributes
|
89739-896
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89739-896
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: 89736-102; 89736-202 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89739-896
This table gives cross-reference parts and alternative options found for 89739-896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89739-896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967998765000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89739-896 vs 86093967998765000 |
86093961113755E1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 89739-896 vs 86093961113755E1LF |
92377-007 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 89739-896 vs 92377-007 |
8609-396-78-96-795-685 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89739-896 vs 8609-396-78-96-795-685 |
86093967992765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89739-896 vs 86093967992765000E1 |
85282-536 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89739-896 vs 85282-536 |
85289-310 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 89739-896 vs 85289-310 |
86093967113785SRLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 89739-896 vs 86093967113785SRLF |
85282-126 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89739-896 vs 85282-126 |
36515-0115 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Molex | 89739-896 vs 36515-0115 |