Part Details for 86093488613755000E1 by Amphenol FCi
Overview of 86093488613755000E1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86093488613755000E1
86093488613755000E1 CAD Models
86093488613755000E1 Part Data Attributes
|
86093488613755000E1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093488613755000E1
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093488613755000E1
This table gives cross-reference parts and alternative options found for 86093488613755000E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093488613755000E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093488613735000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86093488613755000E1 vs 86093488613735000E1 |
86093488613745000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093488613755000E1 vs 86093488613745000E1 |
8609.348.86.13.755.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86093488613755000E1 vs 8609.348.86.13.755.000.E2 |
86093488613745E1LF | DIN Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class III, Tail Length: 3mm | Amphenol Communications Solutions | 86093488613755000E1 vs 86093488613745E1LF |
8609.348.86.13.765.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093488613755000E1 vs 8609.348.86.13.765.000.E2 |
86093488613735000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093488613755000E1 vs 86093488613735000E1 |
86093488613765E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093488613755000E1 vs 86093488613765E1LF |
8609.348.86.13.745.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093488613755000E1 vs 8609.348.86.13.745.000.E2 |
86093488613745000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 86093488613755000E1 vs 86093488613745000E1 |
86093488613765E1LF | DIN Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class I, Tail Length: 3mm | Amphenol Communications Solutions | 86093488613755000E1 vs 86093488613765E1LF |