Part Details for 70042-228 by Amphenol Communications Solutions
Overview of 70042-228 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-042LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 4P Right Angle Receptacle. | |
10158517-00421LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 4 Position, With TPA/Without CPA |
Part Details for 70042-228
70042-228 CAD Models
70042-228 Part Data Attributes
|
70042-228
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70042-228
Amphenol Communications Solutions
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70042-228
This table gives cross-reference parts and alternative options found for 70042-228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70042-228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70042-218 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70042-228 vs 70042-218 |
86093488191748000E3 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 70042-228 vs 86093488191748000E3 |
8609.348.81.97.768.000.A | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit/Wire Wrap Terminal, Plug | Amphenol FCi | 70042-228 vs 8609.348.81.97.768.000.A |
86093488124H48V1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 70042-228 vs 86093488124H48V1 |
86093488613745E1LF | DIN Right Angle Receptacle Solder-to-Board Style R/2 48 ways, Class III, Tail Length: 3mm | Amphenol Communications Solutions | 70042-228 vs 86093488613745E1LF |
92376-614 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70042-228 vs 92376-614 |
92325-742 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70042-228 vs 92325-742 |
86093488913748V1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 70042-228 vs 86093488913748V1 |
70044-628 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 70042-228 vs 70044-628 |
5535034-4 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE, LEAD FREE | TE Connectivity | 70042-228 vs 5535034-4 |