Part Details for 86093488314755V1LF by Amphenol FCi
Overview of 86093488314755V1LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093488314755V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00910277
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2336 | Europe - 2555 |
|
$1.3838 / $2.4877 | Buy Now |
DISTI #
P40:2555_11212531
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 | Europe - 29 |
|
$1.3824 / $2.4808 | Buy Now |
DISTI #
V36:1790_06363694
|
Arrow Electronics | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 | Americas - 20 |
|
$1.2590 / $1.7740 | Buy Now |
DISTI #
73484639
|
RS | 86093488314755V1LF-DIN C/2 STR REC LF CNR | Amphenol FCI (Amphenol CS) 86093488314755V1LF Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ |
DISTI #
BRG86093488314755V1LF
|
Heilind Electronics | DIN C/2 STR REC LF CNR | Americas - 0 in Stock480 On Order |
|
$1.6637 / $1.7484 | Buy Now |
|
Quest Components | 121 |
|
$1.9388 / $3.1440 | Buy Now | |
|
Quest Components | 30 |
|
$2.3056 / $3.1440 | Buy Now | |
DISTI #
BRG86093488314755V1LF
|
Interstate Connecting Components | DIN C/2 STR REC LF CNR | 0160 On Order |
|
$1.6637 / $1.7484 | Buy Now |
Part Details for 86093488314755V1LF
86093488314755V1LF CAD Models
86093488314755V1LF Part Data Attributes
|
86093488314755V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093488314755V1LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093488314755V1LF
This table gives cross-reference parts and alternative options found for 86093488314755V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093488314755V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093488314755V1LF | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II | Amphenol Communications Solutions | 86093488314755V1LF vs 86093488314755V1LF |
8609.348.83.14.755.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86093488314755V1LF vs 8609.348.83.14.755.000.E2 |
8609.348.83.14.755.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Amphenol FCi | 86093488314755V1LF vs 8609.348.83.14.755.000.E2 |
86093488314735000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093488314755V1LF vs 86093488314735000E1 |
86093488314785000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 86093488314755V1LF vs 86093488314785000E1 |
8609.348.83.14.765.000.E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 86093488314755V1LF vs 8609.348.83.14.765.000.E2 |
244810 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | ERNI | 86093488314755V1LF vs 244810 |
86093488314745000E2 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093488314755V1LF vs 86093488314745000E2 |
86093488314755E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093488314755V1LF vs 86093488314755E1LF |
86093488314755000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093488314755V1LF vs 86093488314755000E1 |