Part Details for 86093487113748E1LF by Amphenol FCi
Overview of 86093487113748E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093487113748E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73477042
|
RS | 86093487113748E1LF-DIN HEADER RA STB C | Amphenol FCI (Amphenol CS) 86093487113748E1LF Min Qty: 192 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
DISTI #
BRG86093487113748E1LF
|
Heilind Electronics | 86093487113748E1LF-DIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86093487113748E1LF
|
Interstate Connecting Components | 86093487113748E1LF-DIN HEADER | 0 |
|
Buy Now |
Part Details for 86093487113748E1LF
86093487113748E1LF CAD Models
86093487113748E1LF Part Data Attributes
|
86093487113748E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093487113748E1LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 86093487113748E1LF
This table gives cross-reference parts and alternative options found for 86093487113748E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487113748E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487113758E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093487113748E1LF vs 86093487113758E1LF |
8609.348.71.13.768.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093487113748E1LF vs 8609.348.71.13.768.000.E1 |
8609-348-71-13-758-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487113748E1LF vs 8609-348-71-13-758-015-E1 |
86093487113758000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487113748E1LF vs 86093487113758000E1 |
86093487113768000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093487113748E1LF vs 86093487113768000E |
8609-348-71-13-768-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86093487113748E1LF vs 8609-348-71-13-768-015-E1 |
86093487113788000ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86093487113748E1LF vs 86093487113788000ELF |
8609-348-71-13-768-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093487113748E1LF vs 8609-348-71-13-768-015-E1 |
86093487113768000ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093487113748E1LF vs 86093487113768000ELF |
86093487113788000ELF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093487113748E1LF vs 86093487113788000ELF |