Part Details for 70072-308 by Amphenol Communications Solutions
Overview of 70072-308 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70072-308
70072-308 CAD Models
70072-308 Part Data Attributes
|
70072-308
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70072-308
Amphenol Communications Solutions
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70072-308
This table gives cross-reference parts and alternative options found for 70072-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70072-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487123768E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 70072-308 vs 86093487123768E1LF |
86093487113H88000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 70072-308 vs 86093487113H88000E |
70072-402 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 70072-308 vs 70072-402 |
86093487123758E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70072-308 vs 86093487123758E1LF |
70072-408 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 70072-308 vs 70072-408 |
5159009486354611LF | Standard Power Header, Type F, Right Angle, 48 Position, 5.08mm (0.2inch) Centerline | Amphenol Communications Solutions | 70072-308 vs 5159009486354611LF |
86093487113758NCLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70072-308 vs 86093487113758NCLF |
86093487123H58E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70072-308 vs 86093487123H58E1LF |
5159009484394111ALF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 70072-308 vs 5159009484394111ALF |
86093487113H48NCLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70072-308 vs 86093487113H48NCLF |