Part Details for 86092326345745E1LF by Amphenol Communications Solutions
Overview of 86092326345745E1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86092326345745E1LF
86092326345745E1LF CAD Models
86092326345745E1LF Part Data Attributes
|
86092326345745E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86092326345745E1LF
Amphenol Communications Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86092326345745E1LF
This table gives cross-reference parts and alternative options found for 86092326345745E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86092326345745E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094328145748E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092326345745E1LF vs 86094328145748E1LF |
8609-432-81-97-758-000-A | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86092326345745E1LF vs 8609-432-81-97-758-000-A |
86094328135758000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86092326345745E1LF vs 86094328135758000E1 |
5159-035-32-18-93-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092326345745E1LF vs 5159-035-32-18-93-11LF |
215821-7 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 86092326345745E1LF vs 215821-7 |
92398-331 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86092326345745E1LF vs 92398-331 |
86092326345745E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092326345745E1LF vs 86092326345745E1LF |
86094328324785VLLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 86092326345745E1LF vs 86094328324785VLLF |
8609-232-61-13-758-000-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal | Amphenol FCi | 86092326345745E1LF vs 8609-232-61-13-758-000-E2 |
86094328135788E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092326345745E1LF vs 86094328135788E1LF |