Part Details for 86092325113768E1LF by Amphenol FCi
Overview of 86092325113768E1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86092325113768E1LF
86092325113768E1LF CAD Models
86092325113768E1LF Part Data Attributes
|
86092325113768E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86092325113768E1LF
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 86092325113768E1LF
This table gives cross-reference parts and alternative options found for 86092325113768E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86092325113768E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86092325113788ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86092325113768E1LF vs 86092325113788ELF |
86092325113748E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86092325113768E1LF vs 86092325113748E1LF |
86092325113785ELF | Board Euro Connector | Amphenol FCi | 86092325113768E1LF vs 86092325113785ELF |
8609.232.51.13.768.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86092325113768E1LF vs 8609.232.51.13.768.000.E1 |
8609.232.51.13.748.000.E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86092325113768E1LF vs 8609.232.51.13.748.000.E1 |
86092325113758ELF | DIN Right Angle Header Solder-to-Board Style B 32 ways, Class II | Amphenol Communications Solutions | 86092325113768E1LF vs 86092325113758ELF |
86092325113788ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86092325113768E1LF vs 86092325113788ELF |
86092325113768000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86092325113768E1LF vs 86092325113768000E1 |
86092325113758000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | Amphenol FCi | 86092325113768E1LF vs 86092325113758000E1 |
86092325113758000E | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86092325113768E1LF vs 86092325113758000E |