Part Details for 8607701CA by Texas Instruments
Overview of 8607701CA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8607701CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8607701CA-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 9-BIT ODD/ Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8607701CA
8607701CA CAD Models
8607701CA Part Data Attributes:
|
8607701CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8607701CA
Texas Instruments
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8607701CA
This table gives cross-reference parts and alternative options found for 8607701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8607701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC280N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, N14A, 14 PIN | Texas Instruments | 8607701CA vs MM74HC280N |
CD54HC280F | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | 8607701CA vs CD54HC280F |
MC54HC280J | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8607701CA vs MC54HC280J |
CD74HC280E96 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | 8607701CA vs CD74HC280E96 |
MC74HC280N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 8607701CA vs MC74HC280N |
CD54HC280F/3 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Intersil Corporation | 8607701CA vs CD54HC280F/3 |
74HC280N | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | 8607701CA vs 74HC280N |
M54HC280D1 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8607701CA vs M54HC280D1 |
MC54HC280JD | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8607701CA vs MC54HC280JD |
MC74HC280ND | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 8607701CA vs MC74HC280ND |