Part Details for 8600801IX by AMD
Overview of 8600801IX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8600801IX
8600801IX CAD Models
8600801IX Part Data Attributes
|
8600801IX
AMD
Buy Now
|
Compare Parts:
8600801IX
AMD
Comparator, 1 Func, 3000uV Offset-Max, BIPolar, MBCY20, METAL CAN, 20 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W20 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 8600801IX
This table gives cross-reference parts and alternative options found for 8600801IX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8600801IX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8600801IA | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY20, Comparator | Linear Technology | 8600801IX vs 8600801IA |
8600802IX | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY20, METAL CAN, 20 PIN, Comparator | Linear Technology | 8600801IX vs 8600802IX |
8600801IX | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY20, METAL CAN, 20 PIN, Comparator | Linear Technology | 8600801IX vs 8600801IX |
LT685MH | IC COMPARATOR, 3000 uV OFFSET-MAX, 5.5 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | 8600801IX vs LT685MH |