85855-560LF
Description: Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE

Overview of 85855-560LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
85855-182LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod
85855-281LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod
85855-163LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod

CAD Models for 85855-560LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 85855-560LF by Amphenol Communications Solutions

85855-560LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
REFERENCE STANDARD: IEC 61076-4-104
Body Breadth
0.701 inch
Body Depth
0.669 inch
Body Length
3.777 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1414VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
0.45 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Rated Current (Signal)
1.5 A
Reference Standard
IEC; UL
Terminal Length
0.169 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
240
UL Flammability Code
94V-0
Withdrawl Force-Min
0.15 N
Want to compare parts?
  1. 85855-560LF
    Amphenol Communications Solutions
    Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE
    VS

Alternate Parts for 85855-560LF

This table gives cross-reference parts and alternative options found for 85855-560LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85855-560LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85855-560LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85855-560LF vs 85855-560LF
Part Number Description Manufacturer Compare
85855-972 Board Connector, 219 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 85855-560LF vs 85855-972
85855-163LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85855-560LF vs 85855-163LF
85855-164LF Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. Amphenol Communications Solutions 85855-560LF vs 85855-164LF
85855-972 Board Connector, 219 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 85855-560LF vs 85855-972
85855-163LF 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod Amphenol Communications Solutions 85855-560LF vs 85855-163LF
89009-120LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 85855-560LF vs 89009-120LF
85855-260LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85855-560LF vs 85855-260LF
85855-560LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85855-560LF vs 85855-560LF
85855-164LF Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85855-560LF vs 85855-164LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85855-560LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85855-560LF by Amphenol Communications Solutions

  • Please alert me when 85855-560LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85855-560LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85855-560LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85855-560LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85855-560LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85855-560LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: